159685 | Riegler
Screw-in fitting, L 49 mm, 160 bar, steel, galvanized, for pipe systems, 159685
Order No.: 63G4484
EAN: 4047322643153
MPN:
159685
GE151628LSTUNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4136 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.41 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4136 €
2 pcs.
35.6405 €
3 pcs.
33.5223 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159685, Riegler
Straight screw-in fitting, 1 5/16-12 UNF o., Pipe exterior Ø 28mm, PN max. 160 bar, A/F1 41, A/F2 41, galvanised steel, UNF threat. Male connector, male thread UNF, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | UNF 1 5/16-12 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |