159682 | Riegler
Screw-in fitting, L 48 mm, 160 bar, steel, galvanized, for pipe systems, 159682
Order No.: 63G4479
EAN: 4047322643122
MPN:
159682
GE111622LSTUNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
3 pcs.
27.2748 €
5 pcs.
25.6564 €
7 pcs.
24.2165 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159682, Riegler
Straight screw-in fitting, 1 1/16-12 UNF o., Pipe exterior Ø 22mm, PN max. 160 bar, A/F1 36, A/F2 32, galvanised steel, UNF threat. Male connector, male thread UNF, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | UNF 1 1/16-12 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |