159680 | Riegler
Screw-in fitting, L 43.7 mm, 315 bar, steel, galvanized, for pipe systems, 159680
Order No.: 63G4496
EAN: 4047322643108
MPN:
159680
GE7818LSTUNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7052 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
3 pcs.
21.6223 €
5 pcs.
20.3490 €
7 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159680, Riegler
Straight screw-in fitting, 7/8-14 UNF o., Pipe exterior Ø 18 mm, PN max. 315 bar, A/F1 32, A/F2 27, galvanised steel, UNF threat. Male connector, male thread UNF, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | UNF 7/8-14 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 43.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |