159675 | Riegler
Screw-in fitting, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 159675
Order No.: 63G4500
EAN: 4047322643054
MPN:
159675
GE91612LSTUNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
3 pcs.
14.2205 €
5 pcs.
13.5541 €
7 pcs.
12.7687 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 159675, Riegler
Straight screw-in fitting, 9/16-18 UNF o., Pipe exterior Ø 12 mm, PN max. 315 bar, A/F1 22, A/F2 19, galvanised steel, UNF threat. Male connector, male thread UNF, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | UNF 9/16-18 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |