159645 | Riegler

Screw-in fitting, L 67 mm, 400 bar, steel, galvanized, for pipe systems, 159645

Order No.: 63G4915
EAN: 4047322642750
MPN:
159645
GER125SST
159645 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
3 pcs.
18.2784 €
5 pcs.
17.4216 €
7 pcs.
16.3982 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1
Pressure 400 bar
Material steel, galvanized
Length 67 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes