159632 | Riegler
Screw-in fitting, L 54 mm, 160 bar, steel, galvanized, for pipe systems, 159632
Order No.: 63G4916
EAN: 4047322642620
MPN:
159632
GER128LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6005 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
3 pcs.
15.7794 €
5 pcs.
15.0535 €
7 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |