159548 | Riegler

Screw-in fitting, L 47 mm, 160 bar, steel, galvanized, for pipe systems, 159548

Order No.: 63G4885
EAN: 4047322641784
MPN:
159548
GEM2222LSTNBR
159548 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9896 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
3 pcs.
24.7520 €
5 pcs.
23.2764 €
7 pcs.
21.9793 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size M22
Pressure 160 bar
Material steel, galvanized
Length 47 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes