159538 | Riegler
Screw-in fitting, L 42 mm, 315 bar, steel, galvanized, for pipe systems, 159538
Order No.: 63G4873
EAN: 4047322641685
MPN:
159538
GEM2210LSTNBR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
3 pcs.
13.8159 €
5 pcs.
13.1733 €
7 pcs.
12.3998 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M22 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |