159516 | Riegler

Screw-in fitting, L 45 mm, 315 bar, steel, galvanized, for pipe systems, 159516

Order No.: 63G4882
EAN: 4047322641463
MPN:
159516
GEM2218LST
159516 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9143 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
5 pcs.
5.6168 €
10 pcs.
5.3431 €
15 pcs.
5.0218 €
20 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size M22
Pressure 315 bar
Material steel, galvanized
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes