159357 | Riegler
Cutting ring, L 13 mm, 400 bar, steel, galvanized, for pipe systems, 159357
Order No.: 63G7585
EAN: 4047322640190
MPN:
159357
SR20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2019 €
25 pcs.
1.0948 €
50 pcs.
1.0234 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 159357, Riegler
Ferrule, Pipe exterior Ø 20 mm, PN max. 400 bar, galvanised steel. Ferrule, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |