159356 | Riegler
Cutting ring, L 10.5 mm, 400 bar, steel, galvanized, for pipe systems, 159356
Order No.: 63G7581
EAN: 4047322640183
MPN:
159356
SR16SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
25 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 10.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |