159347 | Riegler
Reducing fitting, L 70 mm, 400 bar, steel, galvanized, for pipe systems, 159347
Order No.: 63G5004
EAN: 4047322640091
MPN:
159347
GV2520SSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9388 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
3 pcs.
32.3323 €
5 pcs.
30.4045 €
7 pcs.
28.7028 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 70 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |