159346 | Riegler

Reducing fitting, L 65.5 mm, 400 bar, steel, galvanized, for pipe systems, 159346

Order No.: 63G5003
EAN: 4047322640084
MPN:
159346
GV2516SSTRED
159346 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3315 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
34.33 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3315 €
3 pcs.
32.7012 €
5 pcs.
30.7615 €
7 pcs.
29.0360 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 400 bar
Material steel, galvanized
Length 65.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes