159338 | Riegler

Reducing fitting, L 53 mm, 630 bar, steel, galvanized, for pipe systems, 159338

Order No.: 63G4987
EAN: 4047322640008
MPN:
159338
GV1410SSTRED
159338 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
3 pcs.
17.9095 €
5 pcs.
17.0765 €
7 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 630 bar
Material steel, galvanized
Length 53 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes