159331 | Riegler
Reducing fitting, L 53 mm, 160 bar, steel, galvanized, for pipe systems, 159331
Order No.: 63G5006
EAN: 4047322639934
MPN:
159331
GV2822LSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4275 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
32.43 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4275 €
3 pcs.
30.8924 €
5 pcs.
29.0598 €
7 pcs.
27.4176 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight reducer, 159331, Riegler
Straight reducer, Pipe exterior Ø Female connector 28/22 mm, PN max. 160 bar, a/f1 41, a/f2 41, a/f3 36, galvanised steel. Straight reducers, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 53 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |