159330 | Riegler
Reducing fitting, L 51 mm, 160 bar, steel, galvanized, for pipe systems, 159330
Order No.: 63G5005
EAN: 4047322639927
MPN:
159330
GV2818LSTRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1300 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
3 pcs.
30.6068 €
5 pcs.
28.7861 €
7 pcs.
27.1796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |