159325 | Riegler

Reducing fitting, L 45.5 mm, 315 bar, steel, galvanized, for pipe systems, 159325

Order No.: 63G4994
EAN: 4047322639873
MPN:
159325
GV1812LSTRED
159325 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
3 pcs.
11.8881 €
5 pcs.
11.3288 €
7 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 315 bar
Material steel, galvanized
Length 45.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes