159281 | Riegler
Reducer piece, L 47 mm, 400 bar, steel, galvanized, for pipe systems, 159281
Order No.: 63G7137
EAN: 4047322639439
MPN:
159281
RED258SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8833 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
3 pcs.
22.7528 €
5 pcs.
21.3962 €
7 pcs.
20.1943 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |