159280 | Riegler
Reducer piece, L 47 mm, 400 bar, steel, galvanized, for pipe systems, 159280
Order No.: 63G7136
EAN: 4047322639422
MPN:
159280
RED256SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2165 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
3 pcs.
23.0741 €
5 pcs.
21.6937 €
7 pcs.
20.4799 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159280, Riegler
Reducer, Pipe exterior Ø Female connector 25/6 mm, PN max. 400 bar, a/f1 27, a/f2 17, a/f3 46, galvanised steel. Reducer, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |