159272 | Riegler
Reducer piece, L 36.5 mm, 630 bar, steel, galvanized, for pipe systems, 159272
Order No.: 63G7111
EAN: 4047322639347
MPN:
159272
RED1612SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0083 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
3 pcs.
8.5442 €
5 pcs.
8.1396 €
7 pcs.
7.6398 €
10 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 36.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |