159267 | Riegler
Reducer piece, L 36.5 mm, 630 bar, steel, galvanized, for pipe systems, 159267
Order No.: 63G7102
EAN: 4047322639293
MPN:
159267
RED1410SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7675 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
3 pcs.
14.9940 €
5 pcs.
14.2919 €
7 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159267, Riegler
Reducer, Pipe exterior Ø Female connector 14/10 mm, PN max. 630 bar, a/f1 19, a/f2 22, a/f3 27, galvanised steel. Reducer, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 36.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |