159264 | Riegler
Reducer piece, L 32.5 mm, 630 bar, steel, galvanized, for pipe systems, 159264
Order No.: 63G7097
EAN: 4047322639262
MPN:
159264
RED1210SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
3 pcs.
5.9976 €
5 pcs.
5.7001 €
7 pcs.
5.3669 €
10 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159264, Riegler
Reducer, Pipe exterior Ø Female connector 12/10 mm, PN max. 630 bar, a/f1 19, a/f2 22, a/f3 24, galvanised steel. Reducer, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 32.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |