159262 | Riegler
Reducer piece, L 33 mm, 630 bar, steel, galvanized, for pipe systems, 159262
Order No.: 63G7099
EAN: 4047322639248
MPN:
159262
RED126SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
3 pcs.
5.6525 €
5 pcs.
5.3788 €
7 pcs.
5.0575 €
10 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159262, Riegler
Reducer, Pipe exterior Ø Female connector 12/6 mm, PN max. 630 bar, a/f1 17, a/f2 17, a/f3 24, galvanised steel. Reducer, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 33 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |