159260 | Riegler
Reducer piece, L 32 mm, 630 bar, steel, galvanized, for pipe systems, 159260
Order No.: 63G7093
EAN: 4047322639224
MPN:
159260
RED106SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
3 pcs.
6.1166 €
5 pcs.
5.8191 €
7 pcs.
5.4740 €
10 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 159260, Riegler
Reducer, Pipe exterior Ø Female connector 10/6 mm, PN max. 630 bar, a/f1 17, a/f2 17, a/f3 22, galvanised steel. Reducer, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |