159259 | Riegler
Reducer piece, L 31 mm, 630 bar, steel, galvanized, for pipe systems, 159259
Order No.: 63G7143
EAN: 4047322639217
MPN:
159259
RED86SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
3 pcs.
9.3772 €
5 pcs.
8.9250 €
7 pcs.
8.3776 €
10 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |