159257 | Riegler
Reducer piece, L 36 mm, 160 bar, steel, galvanized, for pipe systems, 159257
Order No.: 63G7140
EAN: 4047322639194
MPN:
159257
RED2818LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
3 pcs.
18.0880 €
5 pcs.
17.2431 €
7 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159257, Riegler
Reducer, Pipe exterior Ø Female connector 28/18 mm, PN max. 160 bar, a/f1 32, a/f2 32, a/f3 41 , galvanised steel. Reducer, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |