159256 | Riegler
Reducer piece, L 36.5 mm, 160 bar, steel, galvanized, for pipe systems, 159256
Order No.: 63G7139
EAN: 4047322639187
MPN:
159256
RED2815LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
3 pcs.
17.0289 €
5 pcs.
16.2316 €
7 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 36.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |