159251 | Riegler
Reducer piece, L 35 mm, 160 bar, steel, galvanized, for pipe systems, 159251
Order No.: 63G7126
EAN: 4047322639132
MPN:
159251
RED2210LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
3 pcs.
12.6616 €
5 pcs.
12.0666 €
7 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159251, Riegler
Reducer, Pipe exterior Ø Female connector 22/10 mm, PN max. 160 bar, a/f1 24, a/f2 19, a/f3 36, galvanised steel. Reducer, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |