159250 | Riegler
Reducer piece, L 33.5 mm, 160 bar, steel, galvanized, for pipe systems, 159250
Order No.: 63G7130
EAN: 4047322639125
MPN:
159250
RED228LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4109 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
3 pcs.
13.6969 €
5 pcs.
13.0662 €
7 pcs.
12.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 33.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |