159248 | Riegler
Reducer piece, L 32 mm, 315 bar, steel, galvanized, for pipe systems, 159248
Order No.: 63G7116
EAN: 4047322639101
MPN:
159248
RED1812LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2348 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
3 pcs.
7.8183 €
5 pcs.
7.4375 €
7 pcs.
6.9853 €
10 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159248, Riegler
Reducer, Pipe exterior Ø Female connector 18/12 mm, PN max. 315 bar, a/f1 19, a/f2 22, a/f3 32, galvanised steel. Reducer, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |