159245 | Riegler
Reducer piece, L 30.5 mm, 315 bar, steel, galvanized, for pipe systems, 159245
Order No.: 63G7118
EAN: 4047322639071
MPN:
159245
RED186LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6854 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
3 pcs.
12.0547 €
5 pcs.
11.4954 €
7 pcs.
10.8171 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159245, Riegler
Reducer, Pipe exterior Ø Female connector 18/6 mm, PN max. 315 bar, a/f1 19, a/f2 14, a/f3 32, galvanised steel. Reducer, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 30.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |