159231 | Riegler
Schott fitting, L 94 mm, 400 bar, steel, galvanized, for pipe systems, 159231
Order No.: 63G5090
EAN: 4047322638937
MPN:
159231
GSV20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3462 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
3 pcs.
26.0372 €
5 pcs.
24.5021 €
7 pcs.
23.1217 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 94 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |