159229 | Riegler
Schott fitting, L 85 mm, 630 bar, steel, galvanized, for pipe systems, 159229
Order No.: 63G5084
EAN: 4047322638913
MPN:
159229
GSV14SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5283 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
18.53 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5283 €
3 pcs.
17.6239 €
5 pcs.
16.8028 €
7 pcs.
15.8151 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead connector, 159229, Riegler
Bulkhead connector, Pipe exterior Ø 14 mm, PN max. 630 bar, a/f1 27, a/f2 30, a/f3 30, galvanised steel. Bulkhead connector, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 85 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |