159224 | Riegler

Schott fitting, L 87 mm, 160 bar, steel, galvanized, for pipe systems, 159224

Order No.: 63G5093
EAN: 4047322638869
MPN:
159224
GSV28LST
159224 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.87 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8674 €
3 pcs.
32.2609 €
5 pcs.
30.3450 €
7 pcs.
28.6314 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Pressure 160 bar
Material steel, galvanized
Length 87 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes