159222 | Riegler
T fitting, 400 bar, steel, galvanized, for pipe systems, 159222
Order No.: 63G8712
EAN: 4047322638845
MPN:
159222
TV20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5941 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
32.59 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5941 €
3 pcs.
31.0352 €
5 pcs.
29.1907 €
7 pcs.
27.5604 €
*incl. VAT plus shipping costs
Subject to prior sale
Branch tee, 159222, Riegler
Branch tee, Pipe exterior Ø 20 mm, PN max. 400 bar, a/f1 36, a/f2 27, galvanised steel. Branch tee, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |