159220 | Riegler
T fitting, 630 bar, steel, galvanized, for pipe systems, 159220
Order No.: 63G8704
EAN: 4047322638821
MPN:
159220
TV14SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3482 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.35 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3482 €
3 pcs.
21.2891 €
5 pcs.
20.0277 €
7 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
Branch tee, 159220, Riegler
Branch tee, Pipe exterior Ø 14 mm, PN max. 630 bar, a/f1 27, a/f2 19, galvanised steel. Branch tee, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |