159215 | Riegler
T fitting, 160 bar, steel, galvanized, for pipe systems, 159215
Order No.: 63G8715
EAN: 4047322638777
MPN:
159215
TV28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0308 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
42.03 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0308 €
2 pcs.
40.2101 €
3 pcs.
38.5441 €
*incl. VAT plus shipping costs
Subject to prior sale
Branch tee, 159215, Riegler
Branch tee, Pipe exterior Ø 28 mm, PN max. 160 bar, a/f1 41, a/f2 36, galvanised steel. Branch tee, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |