159212 | Riegler
T screw-in fitting, 400 bar, steel, galvanized, for pipe systems, 159212
Order No.: 63G7925
EAN: 4047322638746
MPN:
159212
TVR125SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.4305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.43 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4305 €
2 pcs.
80.7772 €
3 pcs.
77.4214 €
*incl. VAT plus shipping costs
Subject to prior sale
Male branch tee, 159212, Riegler
Male branch tee, R 1 o., Pipe exterior Ø 25 mm, PN max. 400 bar, a/f1 46, a/f2 36, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |