158875 | Riegler

Angled gland, L 58 mm, 250 bar, steel, galvanized, for pipe systems, 158875

Order No.: 63G7657
EAN: 4047322635134
MPN:
158875
SWV25SST
158875 Riegler Fittings and Accessories Image 1
158875 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.6285 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
65.63 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6285 €
2 pcs.
62.7844 €
3 pcs.
60.1783 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G1
Pressure 250 bar
Material steel, galvanized
Length 58 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes