158872 | Riegler

Angled gland, L 42.5 mm, 400 bar, steel, galvanized, for pipe systems, 158872

Order No.: 63G7659
EAN: 4047322635103
MPN:
158872
SWV14SST
158872 Riegler Fittings and Accessories Image 1
158872 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
3 pcs.
23.2169 €
5 pcs.
21.8365 €
7 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G1/2
Pressure 400 bar
Material steel, galvanized
Length 42.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes