158871 | Riegler

Angled gland, L 38 mm, 400 bar, steel, galvanized, for pipe systems, 158871

Order No.: 63G7679
EAN: 4047322635097
MPN:
158871
SWV12SST
158871 Riegler Fittings and Accessories Image 1
158871 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8976 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
3 pcs.
17.0289 €
5 pcs.
16.2316 €
7 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G3/8
Pressure 400 bar
Material steel, galvanized
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes