158869 | Riegler

Angled gland, L 32.5 mm, 400 bar, steel, galvanized, for pipe systems, 158869

Order No.: 63G7667
EAN: 4047322635073
MPN:
158869
SWV8SST
158869 Riegler Fittings and Accessories Image 1
158869 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7802 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
3 pcs.
13.1019 €
5 pcs.
12.4950 €
7 pcs.
11.7572 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G1/4
Pressure 400 bar
Material steel, galvanized
Length 32.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes