158867 | Riegler
Angled gland, L 51 mm, 160 bar, steel, galvanized, for pipe systems, 158867
Order No.: 63G7656
EAN: 4047322635059
MPN:
158867
SWV28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.3552 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
64.36 € *
Price list
Quantity
Price per unit*
1 pcs.
64.3552 €
2 pcs.
61.5706 €
3 pcs.
59.0121 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | G1 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |