158861 | Riegler

Angled gland, L 30.5 mm, 315 bar, steel, galvanized, for pipe systems, 158861

Order No.: 63G7664
EAN: 4047322634991
MPN:
158861
SWV8LST
158861 Riegler Fittings and Accessories Image 1
158861 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9234 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
3 pcs.
12.2927 €
5 pcs.
11.7215 €
7 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G1/4
Pressure 315 bar
Material steel, galvanized
Length 30.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes