158856 | Riegler
Angled gland, L 24.5 mm, 100 bar, steel, galvanized, for pipe systems, 158856
Order No.: 63G7671
EAN: 4047322634946
MPN:
158856
SWV4SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7909 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
3 pcs.
15.9579 €
5 pcs.
15.2201 €
7 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | G1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 24.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |