158191 | Riegler
Compressed air spiral hose kit, 10 x 6.5 mm, L 6 m, 11 bar, PUR, for pneumatics, hydraulics and other supply lines, 158191
NCNR (non cancelable / non returnable)
Spiral hose coupling, 158191, Riegler
The hose coupling is designed in a spiral shape and features a push button safety mechanism. It has an inner diameter of 7.2 and is made of polyurethane, with a hose diameter of 10x6.5. It can withstand a maximum pressure of 11 bar at 23 °C and has a length of 6.0 meters. This exceptionally elastic polyurethane hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. The hose is extremely flexible and non-kinking. Not suitable for direct attachment to pulsating tools.
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air spiral hose kit | |
| Version | 10 x 6.5 mm | |
| Pressure | 11 bar | |
| Material | PUR | |
| Length | 6 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |