158157 | Riegler
Compressed air spiral hose, 8 x 5 mm, L 6 m, 12 bar, PUR, for pneumatics, hydraulics and other supply lines, 158157
NCNR (non cancelable / non returnable)
Spiral hose, 158157, Riegler
This product is a spiral hose made of PU material with a fitting and kink protection spring, suitable for G 1/4 connections. The hose has a diameter of 8x5 mm and can withstand a maximum pressure of 12 bar at 23 °C. It comes in a length of 6.0 meters. This exceptionally elastic polyurethane hose boasts a recoil force similar to that of conventional polyamide spiral hose, but with less tendency to loop and significantly better resistance to abrasion. There is consequently less danger of scratching coated or sensitive surfaces. The hose is extremely flexible and non-kinking.
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air spiral hose | |
| Version | 8 x 5 mm | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | PUR | |
| Length | 6 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |