158127 | Riegler
Compressed air spiral hose kit, 8 x 6 mm, L 5 m, 19 bar, PA, for pneumatics, hydraulics and other supply lines, 158127
Order No.: 63G367
EAN: 4047322632799
MPN:
158127
SP8500PASK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1418 € *
Available: 2 pcs.
Available in 3 Days: 905 pcs. - if ordered today
Total Price:
62.14 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1418 €
5 pcs.
59.2739 €
10 pcs.
56.6678 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral hose coupling, 158127, Riegler
The spiral hose coupling is designed for a standard coupling I.D. of 7.2 and is made of polyamide. It is suitable for hoses with a diameter of 8x6 and can withstand a maximum pressure of 19 bar at 23 °C. The length of the hose is 5 m, ensuring safe and effective flow. Thanks to it's small coil diameter, it is compact, easy to handle and lightweight. Not suitable for direct attachment to pulsating tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air spiral hose kit | |
| Version | 8 x 6 mm | |
| Pressure | 19 bar | |
| Material | PA | |
| Length | 5 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |