156525 | Riegler

Silencer, L 35.5 mm, 20 bar, stainless steel, for Pneumatic, 156525

Order No.: 63G7501
EAN: 4047322627238
MPN:
156525
SD14ESEB
156525 Riegler Fittings and Accessories Image 1
156525 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1582 € *
Available in 3 Days: 412 pcs. - if ordered today
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
3 pcs.
20.1467 €
5 pcs.
18.9567 €
7 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1/4
Pressure 20 bar
Material stainless steel
Length 35.5 mm
Suitable for Pneumatic
Logistics
Property Value
Customs tariff number 84819000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15