156255 | Riegler
Insertion grommet, L 24 mm, 35 bar, stainless steel, for jacks, 156255
Order No.: 63G2054
EAN: 4047322625623
MPN:
156255
243.09/1-ES-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4002 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
3 pcs.
10.8409 €
5 pcs.
10.3292 €
7 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 3 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 24 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |